Reference Only

34062-4004

Automotive Connectors FUEL INJ ASSY RCPT 2CKT BLK OPTD

Manufacturer:

Mfr Part:
0340624004

TTI Part:
34062-4004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series34062
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79272$5.54
$0.79272$7.92
$0.79272$19.81
$0.79272$39.63
$0.79272$79.27
$0.79272$198.18
$0.79272$396.36
$0.79272$792.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.