Reference Only

34062-0055

Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 2 Pos., Keying Option C, w/ Conn. Pos. Assurance, w/ Clipslot, Black

Manufacturer:

Mfr Part:
0340620055

TTI Part:
34062-0055

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series34062
PackagingBulk
Contact GenderSocket (Female)
Current Rating21 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97309$5.83
$0.97309$9.73
$0.97309$24.32
$0.97309$48.65
$0.97309$97.30
$0.97309$243.27
$0.97309$486.54
$0.97309$973.09
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes