Reference Only

34062-0053

Automotive Connectors FUEL INJ ASSY RCPT 2CKT CS BLK OPTC

Manufacturer:

Mfr Part:
0340620053

TTI Part:
34062-0053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series34062
PackagingBulk
Contact GenderSocket (Female)
Current Rating21 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87175$5.23
$0.87175$8.71
$0.87175$21.79
$0.87175$43.58
$0.87175$87.17
$0.87175$217.93
$0.87175$435.87
$0.87175$871.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes