Reference Only

34062-0052

Automotive Connectors FUEL INJ ASSY RCPT 2CKT CS GRY OPTB

Manufacturer:

Mfr Part:
0340620052

TTI Part:
34062-0052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series34062
PackagingBulk
Contact GenderSocket (Female)
Current Rating21 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.6511$5.20
$0.6511$6.51
$0.6511$16.27
$0.6511$32.55
$0.6511$65.11
$0.6511$162.77
$0.6511$325.55
$0.6511$651.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes