Reference Only

34062-0037

Automotive Connectors FUEL INJ ASSY RCPT 2CKT CSCPA LTGY OPTB

Manufacturer:

Mfr Part:
0340620037

TTI Part:
34062-0037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Pitch5 mm (0.197 in)
GenderSocket (Female)
Series34062
PackagingBulk
Contact GenderSocket (Female)
Current Rating21 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # Aliases0340620037 340620037

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

1,651In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.41$5.64
$1.40$14.00
$1.38$34.50
$1.37$68.50
$1.35$135.00
$1.32$330.00
$1.27$635.00
Need more?

My Notes

Sign into see notes.