Reference Only
34062-0034
Automotive Connectors FUEL INJ ASSY RCPT 2CKT CS BLK OPTD
Datasheet
0340620034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 34062 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 21 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 0340620034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Images
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.416 | $5.40 | |
| $0.412 | $10.30 | |
| $0.408 | $20.40 | |
| $0.404 | $40.40 | |
| $0.40 | $100.00 | |
| $0.396 | $178.20 | |
| $0.392 | $19,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYB GRY
Sign in to add projects and notes