Reference Only
34062-0032
Automotive Connectors FUEL INJ ASSY RCPT 2 CPT 2CKT CS GRY OPTB
Datasheet
0340620032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34062 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 21 A | |
| Description/Function | MX150 Cable-Sealed Female Connector Assembly, Keying Option B | |
| Features | Without Connector Position Assurance, With Clipslot | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 0340620032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $5.67 | |
| $0.80 | $8.00 | |
| $0.78 | $1,248.00 | |
| $0.76 | $4,104.00 | |
| $0.695 | $8,757.00 | |
| $0.687 | $21,022.20 | |
| $0.68 | $41,616.00 | |
| $0.672 | $101,606.40 |
Need more?
Associated Parts

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYB GRY
My Notes
Sign into see notes.