Reference Only
34062-0030
Automotive Connectors MX150 REC 01X02P KEY D
Datasheet
0340620030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Sealed / Unsealed | Sealed | |
| Series | 34062 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 21 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 340620030 0340620030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Application Notes
Images
Technical Resources
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46154 | $5.07 | |
| $0.46154 | $11.53 | |
| $0.46154 | $23.07 | |
| $0.46154 | $46.15 | |
| $0.46154 | $94.61 | |
| $0.46154 | $230.77 | |
| $0.46154 | $461.54 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.