Reference Only

34062-0023

Automotive Connectors FUEL INJ ASSY RCPT 2 Y RCPT 2CKT BLK OPTC

Manufacturer:

Mfr Part:
0340620023

TTI Part:
34062-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series34062
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating21 A
Description/FunctionMX150 Cable-Sealed Female Connector Assembly, Keying Option C
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases340620023 0340620023

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

50,499In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.606$5.45
$0.60$6.00
$0.594$1,188.00
$0.584$3,153.60
$0.549$6,917.40
$0.54$16,524.00
$0.528$32,313.60
$0.518$78,321.60
Need more?

Associated Parts

34675-0003 Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYC BLK
34675-0004 Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY
34675-0001 Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK
34675-0002 Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYB GRY
Sign in to add projects and notes