Reference Only
34062-0022
Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 2 Pos., Keying Option B, Light Gray
Datasheet
0340620022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 34062 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 21 A | |
| Family | MX150 | |
| Housing Material | Nylon | |
| Length | 32.2 mm | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 340620022 0340620022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,400 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $3,483.00 | |
| $0.58 | $7,308.00 | |
| $0.574 | $17,564.40 | |
| $0.568 | $34,761.60 | |
| $0.563 | $85,125.60 |
Need more?
Associated Parts

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option C, w/ Clipslot, Black

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option B, w/ Clipslot, Gray

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option C, w/out Clipslot, Black

Molex
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy. w/ TPA, Single Row, 2 Pos., Keying Option B, w/out Clipslot, Gray
Sign in to add projects and notes