Reference Only
34062-0021
Automotive Connectors FUEL INJ ASSY RCPT 2CKT BLK OPTA
Datasheet
0340620021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34062 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 21 A | |
| Description/Function | MX150 Cable-Sealed Female Connector Assembly, Keying Option A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 340620021 0340620021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
25,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.607 | $15.17 | |
| $0.60 | $570.00 | |
| $0.593 | $1,126.70 | |
| $0.573 | $3,094.20 | |
| $0.567 | $7,144.20 | |
| $0.56 | $17,136.00 | |
| $0.553 | $33,843.60 | |
| $0.547 | $82,706.40 |
Need more?
Associated Parts

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYC BLK

Molex
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY

Molex
Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYB GRY
Sign in to add projects and notes