Reference Only

33482-8601

Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Dual Row, 16 Pos., Keying Option A, w/out Conn. Pos. Assurance, Black

Manufacturer:

Mfr Part:
0334828601

TTI Part:
33482-8601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33482
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334828601 0334828601

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$5.73
$1.88$18.80
$1.85$46.25
$1.82$91.00
$1.80$3,240.00
$1.77$7,080.00
$1.74$17,400.00
$1.71$34,200.00
Need more?
Sign in to add projects and notes