Reference Only
33482-4852
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Dual Row, 8 Pos., Keying Option C, w/out Conn. Pos. Assurance, Dark Gray
Datasheet
0334824852 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 33482 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334824852 4334824852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,100 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $4,116.00 | |
| $1.77 | $14,868.00 | |
| $1.72 | $36,120.00 | |
| $1.62 | $66,339.00 | |
| $1.51 | $152,208.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes