Reference Only

33482-4827

Automotive Connectors MX150 1.5 BLD 2X4 BLK A/7

Manufacturer:

Mfr Part:
0334824827

TTI Part:
33482-4827

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33482
PackagingEach
Contact GenderPin (Male)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334824827 0334824827

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$1.18$1,239.00
$0.98$2,058.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes