Reference Only

33482-4104

Automotive Connectors MX150 ASSY 1.5 BLD 2X2 STGY D/4

Manufacturer:

Mfr Part:
0334824104

TTI Part:
33482-4104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33482
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Description/FunctionMX150 Mat-Sealed Male Connector Assembly, Keying Option D
FeaturesWithout Connector Position Assurance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334824104 0334824104

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,700 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$1.46$3,942.00
$1.38$11,178.00
$1.37$27,742.50
$1.35$54,675.00
$1.32$133,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.