Reference Only

33482-3631

Automotive Connectors MX150 PLG

Manufacturer:

Mfr Part:
0334823631

TTI Part:
33482-3631

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series33482
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334823631 0334823631

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$5.57
$0.689$6.89
$0.681$17.02
$0.674$1,415.40
$0.632$2,654.40
$0.625$7,875.00
$0.618$18,818.10
$0.611$37,209.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes