Reference Only
33482-3602
Headers & Wire Housings MX150 Mat-Sealed Male Conn. Assy., Dual Row, 6 Pos., Keying Option B, w/out Conn. Pos. Assurance, Light Gray
Datasheet
0334823602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 33482 | |
| Packaging | Each | |
| Application | Power | |
| Contact Gender | Without Pin Contacts | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 | |
| Part # Aliases | 334823602 0334823602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,100 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $3,486.00 | |
| $1.64 | $13,776.00 | |
| $1.62 | $34,020.00 | |
| $1.61 | $66,493.00 | |
| $1.59 | $160,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes