Reference Only
33482-2155
Automotive Connectors MX150 PLG 02X10P KEY D
Datasheet
0334822155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | 33482 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334822155 0334822155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
416In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.6925 | $5.07 | |
| $1.6925 | $16.92 | |
| $1.6925 | $84.62 | |
| $1.6925 | $135.40 | |
| $1.6925 | $304.65 | |
| $1.6925 | $575.45 | |
| $1.6925 | $1,523.25 | |
| $1.6925 | $2,284.87 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes