Reference Only
33482-2154
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Dual Row, 20 Pos., Keying Option C, w/out Conn. Pos. Assurance, Dark Gray
Datasheet
0334822154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | 33482 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334822154 0334822154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08997 | $6.26 | |
| $2.08997 | $20.89 | |
| $2.08997 | $52.24 | |
| $2.08997 | $144.20 | |
| $2.08997 | $417.99 | |
| $2.08997 | $5,642.91 | |
| $2.08997 | $16,928.75 | |
| $2.08997 | $41,799.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes