Reference Only
33482-2141
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Dual Row, 20 Pos., Keying Option A, w/out Conn. Pos. Assurance, Yellow
Datasheet
0334822141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Yellow | |
| Series | 33482 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334822141 0334822141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $2,493.00 | |
| $2.56 | $5,760.00 | |
| $2.53 | $13,662.00 | |
| $2.49 | $25,771.50 | |
| $2.46 | $61,992.00 |
Need more?
Sign in to add projects and notes