Reference Only

33481-4402

Automotive Connectors MX150 Mat-Sealed Male Conn, SR, 4Ckts, Key B, Lt. Gray

Manufacturer:

Mfr Part:
0334814402

TTI Part:
33481-4402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33481
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334814402 0334814402

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$1.20$5,760.00
$1.14$16,416.00
$1.11$37,296.00
$1.05$65,520.00
$0.98$150,528.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.