Reference Only

33481-2203

Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Single Row, 2 Pos., Keying Option C, Dark Gray

Manufacturer:

Mfr Part:
0334812203

TTI Part:
33481-2203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33481
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334812203 0334812203

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

1,440
On Order
1,440 expected 18-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,960 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.75$3,720.00
$0.711$9,385.20
$0.70$21,952.00
$0.687$41,948.22
$0.68$102,108.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes