Reference Only
33481-0602
Automotive Connectors MX150 ASSY 1.5 BLD 1X6 LTGY B/6
Datasheet
0334810602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 33481 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Plug | |
| Current Rating | 22 A | |
| Description/Function | MX150 Mat-Sealed Male Connector Assembly, Keying Option B | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 0334810602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
810In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19801 | $5.99 | |
| $1.19801 | $11.98 | |
| $1.19801 | $29.95 | |
| $1.19801 | $59.90 | |
| $1.19801 | $119.80 | |
| $1.19801 | $299.50 | |
| $1.19801 | $718.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.