Reference Only
33481-0322
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Single Row, 3 Pos., Keying Option C, Dark Gray
Datasheet
0334810322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | 33481 | |
| Packaging | Each | |
| Current Rating | 22 A | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.063 | $5.31 | |
| $1.063 | $10.63 | |
| $1.063 | $26.57 | |
| $1.063 | $53.15 | |
| $1.063 | $106.30 | |
| $1.063 | $265.75 | |
| $1.063 | $850.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes