Reference Only

33481-0203

End of Life
Automotive Connectors MX150 ASSY 1.5 BLD 1X2 DKGY C/2

Manufacturer:

Mfr Part:
0334810203

TTI Part:
33481-0203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
Series33481
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Description/FunctionMX150 Mat-Sealed Male Connector Assembly, Keying Option C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Wire Gauge Range22 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.9594$47.97
$0.93726$93.72
$0.9225$461.25
$0.90036$900.36
$0.8856$2,214.00
$0.86346$4,317.30
$0.8487$8,487.00
$0.82656$20,664.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.