Reference Only

33472-4907

Automotive Connectors MX150 SLD REC 8CKT POL B W/CPA W/CS

Manufacturer:

Mfr Part:
0334724907

TTI Part:
33472-4907

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
Series33472
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334724907 0334724907

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Models

EDA / CAD Models

540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82384$5.47
$1.82384$18.23
$1.82384$45.59
$1.82384$91.19
$1.82384$182.38
$1.82384$455.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes