Reference Only
33472-4001
Headers & Wire Housings MX150 Mat-Sealed Female Conn. Assy., Dual Row, 4 Pos., Keying Option A, w/out Conn. Pos. Assurance, w/ Open Standard Grommet Cap, Black
Datasheet
0334724001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 33472 | |
| Packaging | Bulk | |
| Application | Power | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 22 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 | |
| Part # Aliases | 334724001 0334724001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
17,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $30.75 | |
| $1.21 | $605.00 | |
| $1.19 | $1,666.00 | |
| $1.16 | $2,784.00 | |
| $1.14 | $9,576.00 | |
| $1.12 | $22,848.00 | |
| $1.10 | $44,880.00 | |
| $1.08 | $108,864.00 |
Need more?
Sign in to add projects and notes