Reference Only

33472-2508

Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Dual Row, 20 Pos., Keying Option C, w/ Clipslot, w/ Conn. Pos. Assurance, Dark Gray

Manufacturer:

Mfr Part:
0334722508

TTI Part:
33472-2508

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series33472
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334722508 0334722508

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24995$6.24
$1.24995$12.49
$1.24995$31.24
$1.24995$62.49
$1.24995$124.99
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes