Reference Only

33472-2359

Automotive Connectors MX150 REC 02X10P KEY A

Manufacturer:

Mfr Part:
0334722359

TTI Part:
33472-2359

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series33472
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334722359 0334722359

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$6.51
$2.15$21.50
$2.10$1,050.00
$2.08$1,872.00
$1.83$3,843.00
$1.81$9,231.00
$1.73$17,646.00
$1.63$41,076.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes