Reference Only

33472-2003

End of Life
Automotive Connectors MX150 REC 02X10P KEY C

Manufacturer:

Mfr Part:
0334722003

TTI Part:
33472-2003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
ColorBrown
Series33472
PackagingBulk
Contact GenderSocket (Female)
Current Rating22 A
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # Aliases334722003 0334722003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Bulk

(Minimum: 2 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.60$5.20
$2.03$609.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.