Reference Only

33472-1769

End of Life
Automotive Connectors MX150 ASSY 15 RCPT 2X8 CPA DKGY C16

Manufacturer:

Mfr Part:
0334721769

TTI Part:
33472-1769

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33472
PackagingEach
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option C
FeaturesWith Connector Position Assurance
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.29962$389.88
$1.29962$779.77
$1.29962$1,559.54
$1.29962$3,508.97
$1.29962$6,628.06
$1.29962$13,256.12
$1.29962$32,750.42
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.