Reference Only

33472-1607

Automotive Connectors MX150 ASSY 1.5 RCPT PT 2X8 CPA LTGY B/16

Manufacturer:

Mfr Part:
0334721607

TTI Part:
33472-1607

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33472
PackagingEach
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option B
FeaturesWith Connector Position Assurance
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334721607

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.25$675.00
$2.03$8,526.00
$2.01$20,502.00
$1.99$39,999.00
$1.97$98,697.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

75757-1481 Molex
Headers & Wire Housings MX150 2X8 VERT HEADE HEADER ASSY 1.5 TIN

My Notes

Sign into see notes.