Reference Only

33472-1601

Automotive Connectors MX150 2X8P FEM REC POLAR A W/O CPA

Manufacturer:

Mfr Part:
0334721601

TTI Part:
33472-1601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33472
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option A
FeaturesWithout Connector Position Assurance
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334721601

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.56$15.60
$1.49$298.00
$1.47$367.50
$1.45$580.00
$1.42$852.00
$1.40$1,120.00
$1.37$2,055.00
$1.35$67,635.00
Need more?

Associated Parts

75757-1481 Molex
Headers & Wire Housings MX150 2X8 VERT HEADE HEADER ASSY 1.5 TIN

My Notes

Sign into see notes.