Reference Only
33472-1354
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Dual Row, 12 Pos., Keying Option A, w/ Clipslot, w/out Conn. Pos. Assurance, Black, Terminals 1-5 and 8-12 Plugged
Datasheet
0334721354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Sealed | |
| Series | 33472 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334721354 0334721354 CVP33472-1354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81086 | $5.67 | |
| $0.81086 | $8.10 | |
| $0.81086 | $20.27 | |
| $0.81086 | $40.54 | |
| $0.81086 | $527.05 | |
| $0.81086 | $1,297.37 | |
| $0.81086 | $3,243.44 | |
| $0.81086 | $8,108.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes