Reference Only

33472-1307

Automotive Connectors MX150 ASSY 1.5 RCPT 2X6 CS/CPA LTGY B/12

Manufacturer:

Mfr Part:
0334721307

TTI Part:
33472-1307

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33472
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option B
FeaturesWith Connector Position Assurance, With Clip-Slot
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334721307

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

Models

EDA / CAD Models

310In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.87482$5.62
$1.87482$18.74
$1.87482$46.87
$1.87482$93.74
$1.87482$187.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.