Reference Only

33472-1206

Automotive Connectors MX150 .138" REC 02X06P POL A

Manufacturer:

Mfr Part:
0334721206

TTI Part:
33472-1206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33472
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact MaterialPolystyrene Alloy
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option A
FeaturesWith Connector Position Assurance
Housing MaterialPolystyrene (PS)
MaterialModified Polystyrene Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334721206

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.31$13.10
$1.29$64.50
$1.27$127.00
$1.25$187.50
$1.22$305.00
$1.20$480.00
$1.18$944.00
$1.16$1,392.00
Need more?
Available Regional Inventory
5,600 available now at ttieurope.com

My Notes

Sign into see notes.