Reference Only

33472-0709

Automotive Connectors MX150 ASSY 1.5RCPT 2x3 CS BLK A/5

Manufacturer:

Mfr Part:
0334720709

TTI Part:
33472-0709

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
Sealed / UnsealedSealed
Series33472
PackagingEach
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Housing MaterialPolystyrene (PS)
MaterialModified Polystyrene Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334720709 0334720709

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

75757-5141 Molex
Headers & Wire Housings MX150 Dual Row Header, Vert., 8 Pos., 2.50 m Tin (Sn) Pltg, 16.09mm Mating Pin Lg., 3.05mm PC Tail Lg.
Sign in to add projects and notes