Reference Only

33472-0705

Automotive Connectors MX150 .138" REC 02X03P POL A

Manufacturer:

Mfr Part:
0334720705

TTI Part:
33472-0705

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
Termination StyleCrimp
ColorBlack
Series33472
PackagingBulk
Contact GenderSocket (Female)
Contact MaterialPolystyrene Alloy
Current Rating22 A
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # Aliases0334720705

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

143In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$5.36
$1.33$13.30
$1.31$32.75
$1.30$65.00
$1.16$5,011.20
$1.13$7,322.40
$1.11$22,777.20
$1.10$55,242.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

75757-1431 Molex
Automotive Connectors MX150 2X3 VERT HEADE HEADER ASSY 1.5 TIN

My Notes

Sign into see notes.