Reference Only

33472-0669

Automotive Connectors MX150 ASSY 1.5 RCPT 2X3 STGY D/6

Manufacturer:

Mfr Part:
0334720669

TTI Part:
33472-0669

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series33472
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option D
FeaturesWithout Connector Position Assurance
Housing MaterialPolystyrene (PS)
MaterialModified Polystyrene Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334720669 334720669

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.87$5.61
$1.81$45.25
$1.78$178.00
$1.46$770.88
$1.44$2,332.80
$1.42$5,680.00
$1.39$11,259.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.