Reference Only

33472-0606

Automotive Connectors MX150 .138" REC 02X03P A/6

Manufacturer:

Mfr Part:
0334720606

TTI Part:
33472-0606

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33472
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option A
Housing MaterialPolystyrene (PS)
MaterialModified Polystyrene Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases0334720606

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

40,187In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$6.04
$1.49$804.60
$1.46$1,576.80
$1.44$2,332.80
$1.42$6,134.40
$1.39$14,261.40
$1.37$28,112.40
$1.34$67,294.80
Need more?

Associated Parts

75757-1431 Molex
Automotive Connectors MX150 2X3 VERT HEADE HEADER ASSY 1.5 TIN
Sign in to add projects and notes