Reference Only

33472-0603

End of Life
Automotive Connectors MX150 ASSY RCP 2x3 BR C/6

Manufacturer:

Mfr Part:
0334720603

TTI Part:
33472-0603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
ColorBrown
Series33472
PackagingBulk
Contact GenderSocket (Female)
Current Rating22 A
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # Aliases334720603 0334720603

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.49262$5.41
$0.48486$12.12
$0.47322$23.66
$0.46546$46.54
$0.45383$113.45
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.