Reference Only

33471-3344

Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY D STN Gry

Manufacturer:

Mfr Part:
0334713344

TTI Part:
33471-3344

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
Termination StyleCrimp
ColorGray
Series33471
PackagingEach
Contact GenderSocket (Female)
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # AliasesCVP334713344 0334713344

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

Documents

Models

Specification Sheets

Technical Resources

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58124$5.23
$0.58124$5.81
$0.58124$14.53
$0.58124$29.06
$0.58124$58.12
$0.58124$116.24
$0.58124$290.62
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes