Reference Only

33471-3307

Automotive Connectors MX150 SLD FEM CONN SR 3CKT KYB CPA LGRY

Manufacturer:

Mfr Part:
0334713307

TTI Part:
33471-3307

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series33471
PackagingEach
Contact GenderWithout Socket Contacts
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeReceptacle
Part # AliasesCVP334713307 0334713307

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

Models

Specification Sheets

Technical Resources

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$5.58
$0.77$7.70
$0.593$593.00
$0.548$1,479.60
$0.525$4,252.50
$0.504$10,206.00
$0.497$20,128.50
$0.491$49,713.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.