Reference Only
33471-0540
Headers & Wire Housings MX150 Mat-Sealed Female Conn. Assy., Single Row, 5 Pos., Keying Option D, w/ Conn. Pos. Assurance, Stone Gray
Datasheet
0334710540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 33471 | |
| Packaging | Each | |
| Application | Power | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,760In Stock
1,120 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $924.00 | |
| $1.62 | $1,814.40 | |
| $1.58 | $4,424.00 | |
| $1.55 | $13,020.00 | |
| $1.53 | $30,844.80 | |
| $1.50 | $60,480.00 | |
| $1.41 | $141,338.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes