Reference Only
33471-0539
Headers & Wire Housings MX150 Mat-Sealed Female Conn. Assy., Single Row, 5 Pos., Keying Option C, w/ Conn. Pos. Assurance, Dark Gray
Datasheet
0334710539 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Series | 33471 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Housing Color | Gray (Dark Gray) | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39143 | $5.56 | |
| $1.39143 | $13.91 | |
| $1.39143 | $34.78 | |
| $1.39143 | $69.57 | |
| $1.39143 | $139.14 | |
| $1.39143 | $347.85 | |
| $1.39143 | $779.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes