Reference Only

33471-0507

Automotive Connectors MX150 Sld F Conn SR 5Ckt KeyOpB Lt Gry

Manufacturer:

Mfr Part:
0334710507

TTI Part:
33471-0507

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series33471
PackagingEach
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334710507 0334710507

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$6.20
$1.15$287.50
$1.00$1,120.00
$0.715$2,002.00
$0.708$3,540.00
$0.701$7,010.00
$0.694$17,350.00
$0.687$34,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes