Reference Only

33471-0461

Automotive Connectors MX150 FEM SR 4CKT KY A W/CPA OEG CAP

Manufacturer:

Mfr Part:
0334710461

TTI Part:
33471-0461

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33471
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Current Rating22 A
Description/FunctionMX150 Mat-Sealed Female Connector Assembly, Keying Option A
FeaturesWith Connector Position Assurance, With Open Ergonomic Grommet Cap
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeCrimp Housing
Part # Aliases0334710461

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

432In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.715$5.00
$0.708$7.08
$0.701$897.28
$0.694$1,332.48
$0.688$3,082.24
$0.681$6,973.44
$0.674$13,803.52
$0.667$33,723.52
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.