Reference Only

33468-0004

Automotive Connectors MX64 RCPT TERM TIN 1 TIN 18/20AWG D WIND

Manufacturer:

Mfr Part:
0334680004

TTI Part:
33468-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
Series33468
PackagingReel
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper
Contact TypeReceptacle
Description/FunctionMX64 Terminal
FeaturesLeft Reel Payoff
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases0334680004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.042$378.00
$0.0375$3,037.50
$0.0364$7,862.40
$0.0343$13,891.50
$0.0322$33,037.20
Need more?

Associated Parts

63813-1400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTOR TOOL
63811-4200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX64 FEMALE CRIMPER
63867-3000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FINE ADJUST APPLICAT NE ADJUST APPLICATOR

My Notes

Sign into see notes.