Reference Only

33468-0002

Automotive Connectors MX64 RCPT TERM TIN 2 ERM TIN 22AWG D WIND

Manufacturer:

Mfr Part:
0334680002

TTI Part:
33468-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Series33468
PackagingReel
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper
Current Rating22 A
Description/FunctionMX64 Terminal
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Part # Aliases0334680002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.037$1,110.00
$0.034$3,060.00
$0.0337$7,077.00
$0.0333$13,986.00
$0.0322$32,844.00
Need more?

Associated Parts

63813-1400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTOR TOOL
63811-4200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX64 FEMALE CRIMPER
Sign in to add projects and notes