Reference Only

33467-0006

Automotive Connectors MX64 RCPT Au 18/20 Reel of 9000

Manufacturer:

Mfr Part:
0334670006

TTI Part:
33467-0006

EDA / CAD Models

Alternate Part Number

33467-0006 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Series33467
PackagingReel
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper
Contact TypeReceptacle
Current Rating22 A
Description/FunctionMX64 Terminal
FeaturesLeft Reel Payoff
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases0334670006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.071$639.00
$0.069$1,242.00
$0.068$1,836.00
$0.066$5,346.00
Need more?

Associated Parts

63811-4200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX64 FEMALE CRIMPER
63813-1400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTOR TOOL
63867-3000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FINE ADJUST APPLICAT NE ADJUST APPLICATOR

My Notes

Sign into see notes.